
22-position, 2-row shrouded socket strip with 2.54mm pitch and straight, top-entry orientation. Features copper alloy contacts with gold plating, a forked contact type, and a 1A current rating, with a maximum of 2A. Designed for through-hole mounting with solder termination. Operating temperature range from -40°C to 105°C. Black housing and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929852-01-11-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.08mm |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929852-01-11-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.