
24-position, 2-row shrouded socket strip with 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Contacts are copper alloy with gold plating, offering a square, forked shape. Rated for 1A current and 1.5kV voltage, with a maximum operating temperature of 105°C. Black glass-filled housing and insulation, UL94 V-0 flammability rating.
3M 929852-01-12-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 30.48mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929852-01-12-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
