
2.54mm pitch, 30-position, 2-row female socket strip for board-to-board applications. Features straight, top-entry, through-hole mounting with solder termination. Contacts are copper alloy with gold plating, offering a 1A current rating and square, forked shape. Housing and insulation are black, made from UL94 V-0 rated glass material. Operating temperature range is -40°C to 105°C, with a 1.5kV voltage rating.
3M 929852-01-15-30 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 38.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 929852-01-15-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
