
30-position, 2-row female socket strip with 2.54mm pitch, designed for top entry and straight, through-hole mounting. Features gold-plated copper alloy fork-shaped contacts for reliable mating. Operates within a -40°C to 105°C temperature range, with a 2A max current and 1.5kV voltage rating. Housing and insulation are black, made from UL94 V-0 rated glass material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929852-01-15-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 38.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929852-01-15-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.