48-position, 2-row female header with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated copper alloy forked contacts, a straight orientation, and through-hole mounting with solder termination. Rated for 1A continuous current and a maximum of 2A, operating between -40°C and 105°C. The black housing offers a depth of 5.08mm and a length of 60.96mm. This RoHS compliant component is supplied in bulk packaging.
3M 929852-01-24-RB technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 60.96mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929852-01-24-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.