
Female receptacle connector featuring 58 positions and 58 contacts with a gold mating finish on a copper alloy contact material. Designed with a square, forked contact shape and through-hole mounting, this component offers a 1.5kV voltage rating and operates within a temperature range of -40°C to 105°C. The black housing and insulation, made from glass, contribute to a UL94 V-0 flammability rating. This lead-free, RoHS-compliant connector is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929852-01-29-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929852-01-29-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.