80-position, 2-row female socket strip with 2.54mm pitch. Features gold-plated copper alloy square fork contacts for mating, a straight, top-entry orientation, and through-hole mounting with solder termination. Rated for 1A current and 1.5kV voltage, operating between -40°C and 105°C. The black glass-filled housing ensures UL94 V-0 flammability resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929852-01-40-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 101.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929852-01-40-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.