
This 2-position female forked contact header features a current rating of 1A and is designed for through hole mounting. The header has a black housing color and is made from copper alloy with a gold plating. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The header is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929870-01-02-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929870-01-02-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.