4-position, single-row socket strip with 2.54mm pitch. Features female copper alloy contacts with gold plating and a forked shape, rated for 1A current and 1kV voltage. Insulation is black PBT with a UL94 V-0 flammability rating. Through-hole mounting with solder termination. Operating temperature range from -40°C to 105°C.
3M 929870-01-04-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929870-01-04-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.