This 7-position female header features a copper alloy contact material with gold plating and a forked contact type. It has a current rating of 1A and can operate within a temperature range of -40°C to 105°C. The header is designed for through-hole mounting and is available in a bulk packaging quantity of 500.
3M 929870-01-07-30 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 17.78mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929870-01-07-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.