
This 9-position female forked-contact header is designed for through-hole mounting and features a current rating of 1A. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a package quantity of 500 and is packaged in bulk. The header has a pitch of 2.54mm and is made of copper alloy with a gold plating.
3M 929870-01-09-30 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 22.86mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929870-01-09-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.