
Female header connector with 17 positions and 1 row, featuring a 2.54mm pitch and straight, through-hole mounting. Contacts are copper alloy with gold plating, offering a square, forked shape and a 1A current rating. The black PBT housing and insulation are UL94 V-0 rated, with an operating temperature range of -40°C to 105°C. This RoHS compliant component is designed for solder termination and has a voltage rating of 1kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929870-01-17-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 43.18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929870-01-17-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.