
This 22-position female through hole header has a current rating of 1A and operates between -40°C and 105°C. It features a black housing and gold-plated copper alloy contacts. The header is available in a bulk packaging quantity of 300 and has a pitch of 2.54mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929870-01-22-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 55.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929870-01-22-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.