
3-position, 1-row shrouded socket strip with a 2.54mm pitch. Features female copper alloy contacts with tin plating, a forked contact type, and a straight orientation. Rated for 1A current, with a maximum operating temperature of 105°C and a minimum of -40°C. Through-hole mounting with solder termination. Housing color is black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929974-01-03-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929974-01-03-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.