This 6-position shrouded header features a 2.54mm pitch and a current rating of 1A. It is designed for through-hole mounting and is constructed with a copper alloy contact material plated with tin. The header is lead-free and RoHS compliant, making it suitable for a variety of applications. The housing is black in color and the contacts are forked in type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929974-01-06-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929974-01-06-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.