Socket strip connector featuring 11 positions and 1 row with a 2.54mm pitch. This straight, female connector utilizes forked copper alloy contacts with tin plating, designed for top entry and through-hole solder termination. Rated for a maximum current of 2A and operating temperatures from -40°C to 105°C, the black housing ensures durability. Lead-free and RoHS compliant, this component offers reliable board-to-board interconnectivity.
3M 929974-01-11-RK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Depth | 2.54mm |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929974-01-11-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.