
16-position, single-row, straight shrouded receptacle with a 2.54mm pitch. Features copper alloy contacts with tin plating, a forked contact type, and a 1A current rating, with a maximum of 2A. Designed for top entry, through-hole mounting with solder termination. Operates within a temperature range of -40°C to 105°C. Housing is black, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
