17-position, straight, female socket strip connector with a 2.54mm pitch. Features a black, top-entry, through-hole mount housing and forked copper alloy contacts with tin plating. Rated for 1A current and operates within a temperature range of -40°C to 105°C. This lead-free, RoHS-compliant component is designed for board-to-board and mezzanine applications.
3M 929974-01-17-RK technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929974-01-17-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.