
22-position, single-row socket strip with a 2.54mm pitch. Features tin-plated copper alloy fork-shaped contacts for mating, a straight, top-entry, through-hole mounting orientation, and a solder termination. Housing and insulation are black, made from UL94 V-0 rated glass material. Maximum current rating is 2A, with an operating temperature range of -40°C to 105°C and a voltage rating of 1.5kV.
3M 929974-01-22-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929974-01-22-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
