
Female socket strip connector featuring 23 positions and 23 contacts on a single row with 2.54mm pitch. This through-hole mount component utilizes a forked copper alloy contact shape with a tin mating finish. The black glass-filled housing offers a height of 8.26mm and a length of 58.4mm, with a maximum operating temperature of 105°C and a voltage rating of 1.5kV. Flammability rating is UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929974-01-23-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929974-01-23-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.