24-position, single-row socket strip with 2.54mm pitch for board-to-board applications. Features female copper alloy contacts with tin plating and tin-lead mating finish, offering a 1A current rating and 1.5kV voltage rating. Top entry, through-hole mounting with solder termination. Black glass-filled housing and insulation, rated UL94 V-0 for flammability, operating from -40°C to 105°C.
3M 929974-01-24 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929974-01-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.