
This 32-position female forked contact header is designed for through-hole mounting. It has a black housing and is made of copper alloy with a tin plating. The header is 81.3mm long and 2.54mm wide, with a pitch of 0.1inch. It is lead-free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929974-01-32-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 81.3mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929974-01-32-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.