
35-position, single-row socket strip with 2.54mm pitch. Features tin-plated copper alloy forked contacts with a square shape. Top entry, through-hole mounting with solder termination. UL94 V-0 flammability rating, operating temperature range of -40°C to 105°C, and 1.5kV voltage rating. Black glass-filled nylon housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929974-01-35-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929974-01-35-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
