36-position, single-row socket strip with a 2.54mm pitch, designed for top-entry, through-hole mounting. Features copper alloy, tin-plated, forked contacts with a square shape and tin mating finish. Rated for 1A current and 1.5kV voltage, operating between -40°C and 105°C. The black glass-filled housing ensures UL94 V-0 flammability.
3M 929974-01-36-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929974-01-36-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.