12-position, 2-row shrouded socket strip with 2.54mm pitch. Features female copper alloy contacts with tin plating and a forked contact type. Rated for 1A current, with a maximum rating of 2A. Straight, top-entry orientation with through-hole mounting and solder termination. Black housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929975-01-06-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.18mm |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929975-01-06-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.