Female socket strip connector featuring 14 positions and 2 rows with a 2.54mm pitch. This straight, top-entry, through-hole component utilizes copper alloy contacts with a square, forked shape, plated with gold, tin, and lead for mating. Rated for 1A current and 1.5kV voltage, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black glass-filled housing ensures durability.
3M 929975-01-07 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929975-01-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.