22-position, 2-row female socket strip with 2.54mm pitch. Features copper alloy contacts with tin/lead plating and a forked contact type. Straight orientation, top entry, through-hole mounting with solder termination. Black housing, 5.08mm depth and width, 27.94mm length. Rated for 2A max current and operates between -40°C and 105°C.
3M 929975-01-11 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Forked |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 27.94mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 929975-01-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.