
This 44-position 2-row through hole header features black housing and copper alloy contacts with tin plating. It is lead free and RoHS compliant. The header has a pitch of 0.1inch and a row spacing of 0.1inch. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929975-01-22-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929975-01-22-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.