54-position, 2-row socket strip with 2.54mm pitch. Features tin-plated copper alloy fork-shaped contacts for mating, a black glass-filled housing, and top-entry, through-hole solder termination. Rated for 1A current and 1.5kV voltage, with a maximum operating temperature of 105°C. UL94 V-0 flammability rating and lead-free construction ensure compliance.
3M 929975-01-27-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929975-01-27-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.