
This 68-position female forked header has a current rating of 1A and is made from copper alloy with a tin plating. It is designed for through-hole mounting and has a black housing color. The header is lead-free and RoHS compliant. It measures 86.4mm in length and 5.08mm in width, with a height of 8.26mm and a pitch of 0.1inch. The header is packaged in bulk and has a row spacing of 0.1inch.
3M 929975-01-34-RK technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 1A |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 86.4mm |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929975-01-34-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.