
15-position, single-row, straight female header with a 2.54mm pitch. Features copper alloy contacts with tin plating, a forked contact type, and a 1A current rating. This low-profile, black housing component is designed for through-hole mounting and solder termination, operating within a temperature range of -40°C to 105°C.
3M 929984-01-15-RK technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Height | 3.8mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929984-01-15-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.