17-position, single-row socket strip with a 2.54mm pitch. Features female copper alloy contacts with tin plating and a square, forked contact shape. Rated for 1A current and 1kV voltage, with a straight, through-hole mounting orientation. The black PBT housing and insulation offer a UL94 V-0 flammability rating and operate within a -40°C to 105°C temperature range.
3M 929984-01-17-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 43.18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929984-01-17-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.