
22-position, single-row socket strip with a 2.54mm pitch, designed for straight, through-hole mounting. Features copper alloy contacts with tin plating for mating, a square fork contact shape, and a 1A current rating. The PBT insulation material is black, with a black housing, and a UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C, with a 1kV voltage rating.
3M 929984-01-22-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 55.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929984-01-22-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
