
This 23-position female rectangular connector has a current rating of 1A and a maximum operating temperature of 105°C. It is designed for through-hole mounting with a pitch of 2.54mm and a depth of 2.54mm. The connector is made of copper alloy with a tin plating and has a black housing. It is available in a bulk packaging quantity of 300 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929984-01-23-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 58.42mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929984-01-23-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.