Cable, 100C, 30AWG, Solid, TC, TPE ins, Foil, Gray PVC jkt, CL2
3M 93101/100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Number of Conductors | 100 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Weight | 20lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
No datasheet is available for this part.