3M 93101/80 technical specifications.
| Package/Case | 100 |
| Color | Grey, Natural |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Number of Conductors | 80 |
| Package Quantity | 1 |
| Series | 93101 |
| Shielding | Shielded |
| Voltage | 150V |
| Weight | 19.25lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 93101/80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
