80001402124 939850-01-04-RA=4/1R/BM SKT/.100/STR/.125/10AVE/ROHS
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Forked |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Press-Fit |
| RoHS | Compliant |