This 30-position, 2-row female header features a 2.54mm pitch and straight, through-hole mounting. It utilizes a copper alloy contact material with gold plating, offering a square contact shape and forked contact type for reliable connections. Rated for 2A maximum current and 1.5kV voltage, this component operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. The black glass-filled nylon housing and insulation ensure durability, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 939852-01-15-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 38.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 939852-01-15-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.