12-position, single-row socket strip with a 2.54mm pitch and straight, top-entry orientation. Features forked, square copper alloy contacts with tin plating for mating and a 2A maximum current rating. This female connector has a glass insulator and a black housing, designed for through-hole mounting with solder termination. Rated for 1.5kV, it operates between -40°C and 105°C and meets UL94 V-0 flammability standards.
3M 939974-01-12-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 939974-01-12-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.