
This 14-position rectangular connector features a black color and 0.1inch pitch. It is designed for through hole mount and has a contact plating of tin. The connector is part of the 929 series and is available in bulk packaging with 300 units per package. It is compliant with RoHS regulations.
3M 939974-01-14-RK technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Forked |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M 939974-01-14-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.