
This 3M 9415PC clear adhesive tape is available in 36-foot rolls and has a maximum operating temperature of 70°C and a minimum operating temperature of 158°C. It is designed for adhesive mounting and has a thickness of 0.051mm. The tape is suitable for general use.
Sign in to ask questions about the 3M 9415PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 9415PC technical specifications.
| Color | Clear |
| Length | 216foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 158°C |
| Mount | Adhesive |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | 9415PC |
| Thickness | 0.051mm |
| Weight | 28.72lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 9415PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
