This 3M Highland Series wire features yellow insulation made from vinyl and has a copper contact material with a tin plating. It is available in bulk packaging with 10 pieces per package and is designed for free hanging applications with a straight orientation. The wire has a maximum wire gauge of 12AWG and a minimum of 10AWG, and it contains lead. It is suitable for general use in terminals and terminal blocks.
3M 94749 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Circular |
| Weight | 3lb |
| Width | 13.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.