This 180foot adhesive tape is designed for use in high-temperature applications, operating between 300°C and 149°C. It is available in bulk packaging with 36 pieces per package. The tape is mounted using an adhesive backing, allowing for secure attachment to surfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 9482PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 180foot |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Mount | Adhesive |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | 9482PC |
| Thickness | 0.157mm |
| Weight | 20.03lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 9482PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.