The Highland Blue Insulated Terminal is a general-purpose terminal with a straight orientation, insulated with heat shrink, and a circular termination. It is available in bulk packaging with 250 units per package. The terminal has a thickness of 0.03inch and a width of 11.9mm. It is designed for free-hanging applications and is suitable for use with wire gauges ranging from 14AWG to 16AWG.
3M 94852 technical specifications.
| Color | Blue |
| Insulation | Insulated with Heat Shrink |
| Length | 1.1inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Circular |
| Thickness | 0.03inch |
| Weight | 1lb |
| Width | 11.9mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.