3M 9495LE technical specifications.
| Color | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | 9495LE |
| Thickness | 0.17mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 9495LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
