
10-position, 2-row right-angle surface mount female socket header with a 2mm pitch and row spacing. Features copper alloy contacts with gold plating for mating and a 1A current rating. Constructed with a black thermoplastic housing and insulation, boasting a UL94 V-0 flammability rating. Offers a 1kV DC rated voltage and is RoHS compliant.
Sign in to ask questions about the 3M 950410-8200-AR-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 950410-8200-AR-TP technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 950 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950410-8200-AR-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.