14-position, 2-row receptacle connector with 2mm pitch and 0.079-inch row spacing. Features female socket contacts made of gold-plated copper alloy, rated for 1A current and 1kV voltage. Designed for through-hole mounting with straight orientation and solder termination. Black housing color, operating temperature range of -25°C to +85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 950414-6102-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.6mm |
| Gender | Receptacle |
| Housing Color | Black |
| Max Current Rating | 1A |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 588 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 950 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950414-6102-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.