
26-position, 2-row female socket connector with a 2mm pitch and straight, through-hole mounting. Features gold-plated copper alloy contacts with a square shape and a 1A maximum current rating. Operates within a -40°C to 105°C temperature range, boasts a 1kV voltage rating, and is constructed with UL94 V-0 rated thermoplastic insulation. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 950426-6102-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 26.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 322 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 950 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950426-6102-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.