Female socket strip connector with 38 positions and a 2mm pitch. Features straight, through-hole mounting with solder termination. Constructed with a copper alloy contact material and gold plating for mating surfaces, offering a square contact shape. The black thermoplastic housing and insulation are rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 105°C, with a maximum current rating of 1A and a voltage rating of 1kV.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 76.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 224 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 950 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |