Socket strip connector featuring 40 positions and a single row with a 2mm pitch. Designed for right-angle mounting with through-hole termination, this female socket connector utilizes a copper alloy contact material with gold plating for superior conductivity. It boasts a 1A maximum current rating and a 1kV DC rated voltage, operating within a temperature range of -40°C to 105°C. The black thermoplastic housing and insulation meet UL94 V-0 flammability standards.
3M 950540-5002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 80.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 112 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 950 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950540-5002-AR to view detailed technical specifications.
No datasheet is available for this part.